PDP SEO Portlet

ATMEGA168P-20AUR

MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 32-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA168P-20AUR
Secondary Manufacturer Part#: ATMEGA168P-20AUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega168P is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega168P achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High Performance, Low Power Atmel® AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 131 Powerful Instructions – Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 20 MIPS Throughput at 20 MHz
    • On-chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory Segments
    • 4/8/16KBytes of In-System Self-Programmable Flash program memory
    • 256/512/512Bytes EEPROM
    • 512/1K/1KBytes Internal SRAM
    • Write/Erase Cycles: 10,000 Flash/100,000 EEPROM
    • Data retention: 20 years at 85°C/100 years at 25°C(1)
    • Optional Boot Code Section with Independent Lock Bits In-System Programming by On-chip Boot Program True Read-While-Write Operation
    • Programming Lock for Software Security
  • QTouch® library support
    • Capacitive touch buttons, sliders and wheels
    • QTouch and QMatrix acquisition
    • Up to 64

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
SPI/TWI/USART
AVR ATmega
ATmega168
23
32
20
85 °C
-40 °C
AVR ATmega Family ATmega168 Series Microcontrollers
16 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$4.27143
4000+
$4.04054
8000+
$3.93421
16000+
$3.83333
32000+
$3.7375