PDP SEO Portlet

ATMEGA168A-AU

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega16X Series Microcontrollers, AVR

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA168A-AU
Secondary Manufacturer Part#: ATMEGA168A-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA168A-AU is a 8-bit high-performance AVR RISC-based Microcontroller combines 16kB ISP flash memory with read-while-write capabilities, 512B EEPROM, 1kB SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte-oriented 2-wire serial interface, SPI serial port, 6-channel 10-bit A/D converter (8-channel in TQFP and QFN/MLF packages), programmable watchdog timer with internal oscillator and five software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers.

  • Advanced RISC architecture - On-chip 2-cycle multiplier
  • High endurance, non-volatile memory segments
  • QTouch® library support - Capacitive touch buttons, sliders and wheels
  • Peripheral features - Real time counter with separate oscillator
  • Temperature measurement - Programmable serial USART
  • Power-on reset (POR) and programmable brown-out detection
  • Internal calibrated oscillator
  • External and internal interrupt sources
  • Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby
  • -40 to +85°C Industrial operating temperature range

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
SPI/USART
AVR ATmega
ATmega168
23
32
20
85 °C
-40 °C
AVR ATmega Family ATmega168 Series Microcontrollers
16 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  225.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.0946
2+
$2.05298
4+
$2.0235
8+
$1.99485
16+
$1.9375