PDP SEO Portlet

ATMEGA168-20PU

MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 28-Pin PDIP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA168-20PU
Secondary Manufacturer Part#: ATMEGA168-20PU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega168 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega168 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High performance, low power AVR® 8-bit microcontroller
  • Advanced RISC architecture
    • 131 powerful instructions
    • most single clock cycle execution
    • 32 × 8 general purpose working registers
    • Fully static operation
    • Up to 20 MIPS throughput at 20MHz
    • On-chip 2-cycle multiplier
  • High endurance non-volatile memory segments
    • 4/8/16 Kbytes of in-system self-programmable flash program memory
    • 256/512/512 bytes EEPROM
    • 512/1K/1Kbytes internal SRAM
    • Write/erase cyles: 10,000 flash/100,000 EEPROM
    • Data retention: 20 years at 85°C/100 years at 25°C(1)
    • Optional boot code section with independent lock bits
  • Peripheral features
    • Two 8-bit timer/counters with separate presale and compare mode
    • One 16-bit timer/counter with separate presale, compare mode, and capture mode
    • Real time counter with separate oscillator
    • Six PWM channels

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
SPDIP
Through Hole
SPI/USART
AVR ATmega
ATmega168
23
28
20
85 °C
-40 °C
AVR ATmega Family ATmega168 Series Microcontrollers
16 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:182  Mult:182  
USD $:
182+
$3.37463
364+
$3.3462
728+
$3.31748
1456+
$3.28849
2912+
$3.26037