PDP SEO Portlet

ATMEGA168-20MU

MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 32-Pin MLF EP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA168-20MU
Secondary Manufacturer Part#: ATMEGA168-20MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA168-20MU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 16kB ISP flash memory, 1kB SRAM, 512B EEPROM, an 8-channel/10-bit A/D converter (TQFP and QFN/MLF) and debugWIRE for on-chip debugging. The device supports a throughput of 20 MIPS at 20MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.

  • Advanced RISC architecture - On-chip 2-cycle multiplier
  • High endurance, non-volatile memory segments
  • QTouch® library support - Capacitive touch buttons, sliders and wheels
  • Peripheral features - Real time counter with separate oscillator
  • debugWIRE on-chip debug system
  • Power-on reset (POR) and programmable brown-out detection
  • Internal calibrated oscillator
  • External and internal interrupt sources
  • Five sleep modes - Idle, ADC noise reduction, power-save, power-down and standby
  • 23 Programmable I/O lines

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
VQFN
Surface Mount
SPI/TWI/USART
AVR ATmega
ATmega168
23
32
20
85 °C
-40 °C
AVR ATmega Family ATmega168 Series Microcontrollers
16 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$3.8
980+
$3.5946
1960+
$3.5
3920+
$3.41026
7840+
$3.325