ATMEGA168-20AU SL044
8-bit MCU, AVR, 16 MHz, 16 KB, 1 KB, 32-Pin, TQFP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| AVR ATmega | ||
| ATmega168 | ||
| 23 | ||
| 32 | ||
| 16 MHz | ||
| 150 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega168 Series Microcontrollers | ||
| 16 KB | ||
| AEC-Q100 | ||
| 1 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |