PDP SEO Portlet

ATMEGA165PA-AU

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega16X Series Microcontrollers, AVR

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA165PA-AU
Secondary Manufacturer Part#: ATMEGA165PA-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA165PA-AU is a high-performance picoPower 8-bit AVR RISC-based Microcontroller combines 16kB ISP flash memory with read-while-write capabilities, 512byte EEPROM, 1kB SRAM, 54/69 general purpose I/O lines, 32 general purpose working registers, a JTAG interface for boundary-scan and on-chip debugging/programming, three flexible timers/counters with compare modes, internal and external interrupts, serial programmable USART, an universal serial interface (USI) with start condition detector, an 8-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, SPI serial port and five software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed.

  • Advanced RISC architecture
  • Power-on reset and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Five sleep modes - Idle, ADC noise reduction, power-save, power-down and standby
  • 130 Powerful instructions-most single clock cycle execution
  • QTouch® library support
  • JTAG (IEEE std. 1149.1 compliant) interface
  • Programmable watchdog timer with separate on-chip oscillator
  • On-chip analog comparator
  • Interrupt and wake-up on pin change

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
JTAG/SPI/USART
AVR ATmega
ATmega16X
54
64
16
85 °C
-40 °C
AVR ATmega Family ATmega16X Series Microcontrollers
16 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:180  Mult:90  
USD $:
180+
$4.4
360+
$4.16216
720+
$4.05263
1440+
$3.94872
2880+
$3.85