PDP SEO Portlet

ATMEGA165P-16AN

MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 64-Pin TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA165P-16AN
Secondary Manufacturer Part#: ATMEGA165P-16AN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega165P is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega165P achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High Performance, Low Power Atmel® AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 130 Powerful Instructions – Most Single Clock Cycle Execution
    • 32 × 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 16 MIPS Throughput at 16 MHz
    • On-Chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory segments
    • 16 Kbytes of In-System Self-programmable Flash program memory
    • 512 Bytes EEPROM
    • 1 Kbytes Internal SRAM
    • Write/Erase cyles: 10,000 Flash/100,000 EEPROM(1)(3)
    • Data retention: 20 years at 85°C/100 years at 25°C(2)(3)
    • Optional Boot Code Section with Independent Lock Bits
    • In-System Programming by On-chip Boot Program
    • True Read-While-Write Operation
    • Programming Lock for Software Security
  • JTAG (IEEE std. 1149.1 compliant) Interface
    • Boundary-scan Capabilities According to the JTAG Standard
    • Extensive On-c

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
SPI/USART
54
64
16
85 °C
-40 °C
16 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:180  Mult:90  
USD $:
180+
$5.91429
360+
$5.5946
720+
$5.44737
1440+
$5.30769
2880+
$5.175