PDP SEO Portlet

ATMEGA165A-MU

MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin QFN EP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA165A-MU
Secondary Manufacturer Part#: ATMEGA165A-MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega165A is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, this microcontroller achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High performance, low power AVR® 8-Bit Microcontroller
  • Advanced RISC architecture
    • 130 powerful instructions – most single clock cycle execution
    • 32 × 8 general purpose working registers
    • Fully static operation
    • Up to 16MIPS throughput at 16MHz ATmega165PA/645P
    • Up to 20MIPS throughput at 20MHz ATmega165A
    • On-chip 2-cycle multiplier
  • High endurance non-volatile memory segments
    • 16KBytes of In-system self-programmable flash program memory
    • 512Bytes of EEPROM
    • 1KBytes of Internal SRAM
    • Write/erase cycles: 10,000 flash/100,000 EEPROM
    • Data retention: 20 years at 85°C/100 years at 25°C (1)
    • Optional Boot Code with Independent Lock Bits
  • In-System Programming by On-chip Boot Program
  • True read-while-write operation
    • Programming lock for software security
  • Touch® library support
    • Capacitive touch buttons, sliders an

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
VQFN
Surface Mount
SPI/USART
54
64
16
85 °C
-40 °C
16 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$3.84286
520+
$3.63514
1040+
$3.53947
2080+
$3.44872
4160+
$3.3625