PDP SEO Portlet

ATMEGA164PV-10AQ

MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA164PV-10AQ
Secondary Manufacturer Part#: ATMEGA164PV-10AQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega164P is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega164P achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High-performance, Low- AVR® 8-bit Microcontroller
  • Advanced RISC Architecture
    • 131 Powerful Instructions
    • Most Single-clock Cycle Execution
    • 32 × 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 20 MIPS Throughput at 20 MHz
    • On-chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory segments
    • 16K Bytes of In-System Self-programmable Flash program memory
    • 512 Bytes EEPROM
    • 1K Bytes Internal SRAM
    • Write/Erase Cycles: 10,000 Flash/ 100,000 EEPROM
    • Data retention: 20 years at 85°C/100 years at 25°C(1)
    • Optional Boot Code with Independent Lock Bits
  • In-System Programming by On-chip Boot Program
  • True Read-While-Write Operation
    • Programming Lock for Software Security
  • JTAG (IEEE std. 1149.1 Compliant) Interface
    • Boundary-scan Capabilities According to the JTAG Standard
    • Extensive On-chip Deb

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
SPI/USART
32
44
10
85 °C
-40 °C
16 KB
1 KB
5.5 V
1.8, 2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$5.3592
320+
$5.1504
640+
$4.9416
1280+
$4.7328
2560+
$4.6458