PDP SEO Portlet

ATMEGA164PA-AU

8-bit MCU, AVR, 20 MHz, 16 KB, 1 KB, 44 Pins, TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA164PA-AU
Secondary Manufacturer Part#: ATMEGA164PA-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA164PA-AU is a 8-bit high-performance picoPower AVR RISC-based Microcontroller combines 16kB ISP flash memory with read-while-write capabilities, 512B EEPROM, 1kB SRAM, 32 general purpose I/O lines, 32 general purpose working registers, a real time counter, three flexible timer/counters with compare modes and PWM, two USARTs, a byte oriented 2-wire serial interface, an 8-channel 10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE 1149.1 compliant) test interface for on-chip debugging and programming and six software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

  • Advanced RISC architecture - On-chip 2-cycle multiplier
  • High endurance, non-volatile memory segments
  • QTouch® library support - Capacitive touch buttons, sliders and wheels
  • JTAG (IEEE 1149.1 compliant) interface
  • Peripheral features - Real time counter with separate oscillator
  • Power-on reset (POR) and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby
  • 32 Programmable I/O lines

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
I2C, TWI, SPI, USART
AVR ATmega
ATmega16X
32
44
20 MHz
85 °C
-40 °C
AVR ATmega Family ATmega16X Series Microcontrollers
16 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$4.51429
320+
$4.27027
640+
$4.1579
1280+
$4.05128
2560+
$3.95