ATMEGA162V-8MU
8 Bit MCU, AVR ATmega Family ATmega16X Series Microcontrollers, 8 MHz, 16 KB, 44 Pins, QFN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| MLF | ||
| Surface Mount | ||
| JTAG/SPI/USART | ||
| AVR ATmega | ||
| ATmega16X | ||
| 35 | ||
| 44 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega16X Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |