PDP SEO Portlet

ATMEGA162-16PU

MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 40-Pin PDIP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA162-16PU
Secondary Manufacturer Part#: ATMEGA162-16PU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega162 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega162 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High-performance, Low-power AVR® 8-bit Microcontroller
  • Advanced RISC Architecture
    • 131 Powerful Instructions
    • Most Single-clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 16 MIPS Throughput at 16 MHz
    • On-chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory segments
    • 16K Bytes of In-System Self-programmable Flash program memory
    • 512 Bytes EEPROM
    • 1K Bytes Internal SRAM
    • Write/Erase cycles: 10,000 Flash/100,000 EEPROM
    • Data retention: 20 years at 85°C/100 years at 25°C(1)
    • Optional Boot Code with Independent Lock Bits In-System Programming by On-chip Boot Program True Read-While-Write Operation
    • Up to 64K Bytes Optional External Memory Space
    • Programming Lock for Software Security
  • JTAG (IEEE std. 1149.1 Compliant) Interface
    • Boundary-scan Capabilities According to the JTAG Standa

Technical Attributes

Find Similar Parts

Description Value
AVR
PDIP
Through Hole
SPI/USART
AVR ATmega
ATmega16X
35
40
16
85 °C
-40 °C
AVR ATmega Family ATmega16X Series Microcontrollers
16 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:120  Mult:10  
USD $:
120+
$6.24286
240+
$5.9054
480+
$5.75
960+
$5.60256
1920+
$5.4625