ATMEGA162-16AUR
8-bit MCU, AVR, 16 MHz, 16 KB, 1 KB, 44 Pins, TQFP
- RoHS 10 Compliant
- Tariff Charges
The ATmega162 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega162 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- High-performance, Low-power AVR® 8-bit Microcontroller
- Advanced RISC Architecture
- 131 Powerful Instructions
- Most Single-clock Cycle Execution
- 32 x 8 General Purpose Working Registers
- Fully Static Operation
- Up to 16 MIPS Throughput at 16 MHz
- On-chip 2-cycle Multiplier
- High Endurance Non-volatile Memory segments
- 16K Bytes of In-System Self-programmable Flash program memory
- 512 Bytes EEPROM
- 1K Bytes Internal SRAM
- Write/Erase cycles: 10,000 Flash/100,000 EEPROM
- Data retention: 20 years at 85°C/100 years at 25°C(1)
- Optional Boot Code with Independent Lock Bits In-System Programming by On-chip Boot Program True Read-While-Write Operation
- Up to 64K Bytes Optional External Memory Space
- Programming Lock for Software Security
- JTAG (IEEE std. 1149.1 Compliant) Interface
- Boundary-scan Capabilities According to the JTAG Standard<
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| SPI, USART | ||
| AVR ATmega | ||
| ATmega16X | ||
| 35 | ||
| 44 | ||
| 16 MHz | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega16X Series Microcontrollers | ||
| 16 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |