PDP SEO Portlet

ATMEGA162-16AU

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega16X Series Microcontrollers

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA162-16AU
Secondary Manufacturer Part#: ATMEGA162-16AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA162-16AU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 16kB of programmable flash memory, 1kB SRAM, 512B EEPROM and a JTAG interface for on-chip debugging. The device supports throughput of 16 MIPS at 16MHz and operates between 2.7 to 5.5V. By executing instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.

  • Advanced RISC architecture - On-chip 2-cycle multiplier
  • High endurance, non-volatile memory segments
  • JTAG (IEEE 1149.1 compliant) interface
  • Two 8-bit timer/counters with separate prescalers and compare modes
  • One 16-bit timer/counter with separate prescaler, compare mode and capture mode
  • Power-on reset (POR) and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Five sleep modes - Idle, power-save, power-down, standby and extended standby

Technical Attributes

Find Similar Parts

Description Value
AVR
TQFP
Surface Mount
JTAG/SPI/USART
AVR ATmega
ATmega16X
35
44
16
85 °C
-40 °C
AVR ATmega Family ATmega16X Series Microcontrollers
16 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$5.87143
320+
$5.55405
640+
$5.4079
1280+
$5.26923
2560+
$5.1375