PDP SEO Portlet

ATMEGA16-16PU

MCU 8-bit ATmega AVR RISC 16KB Flash 5V 40-Pin PDIP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA16-16PU
Secondary Manufacturer Part#: ATMEGA16-16PU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega16 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega16 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed

  • High-performance, Low-power Atmel® AVR® 8-bit Microcontroller
  • Advanced RISC Architecture
    • 131 Powerful Instructions – Most Single-clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 16 MIPS Throughput at 16 MHz
    • On-chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory segments
    • 16 Kbytes of In-System Self-programmable Flash program memory
    • 512 Bytes EEPROM
    • 1 Kbyte Internal SRAM
    • Write/Erase Cycles: 10,000 Flash/100,000 EEPROM
    • Data retention: 20 years at 85°C/100 years at 25°C
    • Optional Boot Code Section with Independent Lock Bits
    • In-System Programming by On-chip Boot Program
    • True Read-While-Write Operation
    • Programming Lock for Software Security
  • JTAG (IEEE std. 1149.1 Compliant) Interface
    • Boundary-scan Capabilities According to the JTAG Standard
    • Extensive On-chip De

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
PDIP
Through Hole
TWI/SPI/USART
AVR ATmega
ATmega16
32
40
16
85 °C
-40 °C
AVR ATmega Family ATmega16 Series Microcontrollers
16 KB
1 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:120  Mult:10  
USD $:
120+
$6.31429
240+
$5.97297
480+
$5.81579
960+
$5.66667
1920+
$5.525