PDP SEO Portlet

ATMEGA16-16AUR

8 Bit MCU, AVR ATmega Family ATmega16 Series Microcontrollers, AVR, 16 MHz, 16 KB, 44 Pins, TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA16-16AUR
Secondary Manufacturer Part#: ATMEGA16-16AUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ATMEGA16-16AUR is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega16 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High-performance, Low-power Atmel® AVR® 8-bit microcontroller
  • 16MHz speed, 4.5V to 5.5V power supply voltage
  • 131 powerful instructions – most single-clock cycle execution
  • Up to 16 MIPS throughput at 16MHz, on-chip 2-cycle multiplier
  • 16 Kbytes of in-system self-programmable flash program memory
  • Write/erase cycles: 10,000 flash/100,000 EEPROM
  • Data retention: 20 years at 85°C/100 years at 25°C
  • Programming lock for software security, extensive on-chip debug support
  • Byte-oriented two-wire serial interface, programmable serial USART
  • Industrial temperature range from -40°C to 85°C, 44-lead TQFP package

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
SPI/USART
AVR ATmega
ATmega16
32
44
16
85 °C
-40 °C
AVR ATmega Family ATmega16 Series Microcontrollers
16 KB
1 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$6.07143
4000+
$5.74324
8000+
$5.5921
16000+
$5.44872
32000+
$5.3125