PDP SEO Portlet

ATMEGA128RFA1-ZUR00

4-Bit/8-Bit MCU

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA128RFA1-ZUR00
Secondary Manufacturer Part#: ATMEGA128RFA1-ZUR00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega128RFA1 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture combined with a high data rate transceiver for the 2.4 GHz ISM band. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The radio transceiver provides high data rates from 250 kb/s up to 2 Mb/s, frame handling, outstanding receiver sensitivity and high transmit output power enabling a very robust wireless communication.

  • High Performance, Low Power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 135 Powerful Instructions – Most Single Clock Cycle Execution
    • 32x8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 16 MIPS Throughput at 16 MHz and 1.8V
    • On-Chip 2-cycle Multiplier
  • Non-volatile Program and Data Memories
    • 128K Bytes of In-System Self-Programmable Flash
  • Endurance: 10’000 Write/Erase Cycles @ 125°C (25’000 Cycles @ 85°C)
    • 4K Bytes EEPROM
  • Endurance: 20’000 Write/Erase Cycles @ 125°C (100’000 Cycles @ 25°C)
    • 16K Bytes Internal SRAM
  • JTAG (IEEE std. 1149.1 compliant) Interface
    • Boundary-scan Capabilities According to the JTAG Standard
    • Extensive On-chip Debug Support
    • Programming of Flash EEPROM, Fuses and Lock Bits through the JTAG interface
  • Peripheral Features
    • Multiple Timer/Counter & PW

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
VQFN
AVR ATmega
ATmega128
64
16 MHz
125 °C
-40 °C
AVR ATmega Family ATmega128 Series Microcontrollers
128 KB
16 KB
3.6 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542390010
Schedule B: 8542390010
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$9.6404
8000+
$9.2648
16000+
$8.8892
32000+
$8.5136
64000+
$8.3571