PDP SEO Portlet

ATMEGA128L-8AUR

8-bit MCU, AVR, 8 MHz, 128 KB, 4 KB, 64 Pins, TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA128L-8AUR
Secondary Manufacturer Part#: ATMEGA128L-8AUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip AVR ATmega128 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega128 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High-performance, Low-power Atmel®AVR®8-bit Microcontroller
  • Advanced RISC Architecture
    • 133 Powerful Instructions – Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers + Peripheral Control Registers
    • Fully Static Operation
    • Up to 16MIPS Throughput at 16MHz
    • On-chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory segments
    • 128Kbytes of In-System Self-programmable Flash program memory
    • 4Kbytes EEPROM
    • 4Kbytes Internal SRAM
    • Write/Erase cycles: 10,000 Flash/100,000 EEPROM
    • Data retention: 20 years at 85°C/100 years at 25°C
    • Optional Boot Code Section with Independent Lock Bits
    • In-System Programming by On-chip Boot Program
    • True Read-While-Write Operation
    • Up to 64Kbytes Optional External Memory Space
    • Programming Lock for Software Security
    • SPI Interface for In-System Programming
  • QTouch® library s

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
I2C, TWI, SPI, USART
AVR ATmega
ATmega128
53
64
8 MHz
85 °C
-40 °C
AVR ATmega Family ATmega128 Series Microcontrollers
128 KB
4 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$15.32857
2000+
$14.5
4000+
$14.11842
8000+
$13.75641
16000+
$13.4125