PDP SEO Portlet

ATMEGA128A-MU

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega1284A Series Microcontrollers, AVR

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA128A-MU
Secondary Manufacturer Part#: ATMEGA128A-MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA128A-MU is a high-performance, low-power 8bit AVR RISC-based microcontroller combines 128kB flash memory with read-while-write capabilities, 4kB EEPROM, 4kB SRAM, 53 general purpose I/O lines, 32 general purpose working registers, real time counter, four flexible timers/counters with compare modes and PWM, two USARTs, a byte oriented Two-wire serial interface, a 8-channel/10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE 1149.1 compliant) test interface for accessing the on-chip debugging and programming and six software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using the high-density non-volatile memory technology.

  • Advanced RISC architecture
  • Power-on reset and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
  • Software selectable clock frequency
  • ATmega103 compatibility mode selected by a fuse
  • Global pull-up disable
  • 133 powerful instructions most single-clock cycle execution
  • 32 x 8 general purpose working registers + peripheral control registers
  • Fully static operation
  • Up to 16MIPS throughput at 16MHz
  • On-chip 2-cycle multiplier
  • QTouch® library support

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
VQFN
Surface Mount
JTAG/SPI/TWI/USART
AVR ATmega
ATmega128
53
64
16
85 °C
-40 °C
AVR ATmega Family ATmega128 Series Microcontrollers
128 KB
4 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  686.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:260  Mult:1  
USD $:
260+
$6.87838
520+
$6.74172
1040+
$6.64491
2080+
$6.55084
4160+
$6.3625