PDP SEO Portlet

ATMEGA128A-AUR

MCU 8-bit ATmega AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA128A-AUR
Secondary Manufacturer Part#: ATMEGA128A-AUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ATMEGA128A-AUR is an 8-bit AVR microcontroller. The high-performance, low-power microchip 8-bit AVR® RISC-based microcontroller combines 128Kb flash memory with read-while-write capabilities, 4Kb EEPROM, 4Kb SRAM, 53 general purpose I/O lines, 32 general purpose working registers, a real-time counter, four flexible timer/counters with compare modes and PWM, two USARTs, a byte-oriented two-wire serial interface, an 8-channel/10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE® 1149.1 compliant) test interface for accessing the on-chip debugging and programming, and six software selectable power saving modes. The device operates between 2.7 to 5.5 volts. By executing powerful instructions in a single clock cycle, this device achieves throughputs approaching one MIPS per MHz, balancing power consumption and processing speed.

  • 16MHz speed, power supply range from 2.7V to 5.5V
  • Fully static operation, upto 16MIPS throughput at 16MHz, on-chip 2-cycle multiplier
  • 128Kbytes of in-system self-programmable flash program memory, 4Kbytes EEPROM
  • In-system programming by on-chip boot program, true read-while-write operation
  • Programming lock for software security, SPI interface for in-system programming
  • Boundary-scan capabilities according to the JTAG standard, extensive on-chip debug support
  • Real time counter with separate oscillator, two 8-bit PWM channels
  • 6 PWM channels with programmable resolution from 2 to 16bits, output compare modulator
  • Programmable watchdog timer with on-chip oscillator, on-chip analogue comparator
  • Operating industrial temperature range from -40°C to +85°C, 64-lead TQFP package

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
JTAG/SPI/TWI/USART
AVR ATmega
ATmega128
53
64
16
85 °C
-40 °C
AVR ATmega Family ATmega128 Series Microcontrollers
128 KB
4 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$7.45714
2000+
$7.05405
4000+
$6.86842
8000+
$6.69231
16000+
$6.525