PDP SEO Portlet

ATMEGA128A-AU

8-bit MCU, AVR, 16 MHz, 128 KB, 4 KB, 64 Pins, TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA128A-AU
Secondary Manufacturer Part#: ATMEGA128A-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA128A-AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 128kb flash memory with read-while-write capabilities, 4kb EEPROM, 53 general purpose I/O lines, 32 general purpose working registers, real time counter, four flexible timer/counters with compare modes and PWM, two USARTs , a byte oriented Two-wire serial interface, an 8-channel/10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE 1149.1 compliant) test interface for accessing the on-chip debugging and programming and six software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

  • High-performance, Low-power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
  • High Endurance Non-volatile Memory Segments
  • JTAG (IEEE Standard 1149.1 Compliant) Interface
  • Power-on Reset and Programmable Brown-out Detection
  • Internal Calibrated RC Oscillator
  • External and Internal Interrupt Sources
  • Idle, ADC Noise Reduction, Power-save, Power-down, Standby and Extended Standby Sleep Modes
  • Software Selectable Clock Frequency
  • ATmega103 Compatibility Mode Selected by a Fuse

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
I2C, TWI, SPI, USART
AVR ATmega
ATmega128
53
64
16 MHz
85 °C
-40 °C
AVR ATmega Family ATmega128 Series Microcontrollers
128 KB
4 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  85.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$6.78667
180+
$6.6536
360+
$6.55928
720+
$6.4676
1440+
$6.3625