ATMEGA1284RFR2-ZFR
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATMEGA1284RFR2-ZFR
Secondary Manufacturer Part#: ATMEGA1284RFR2-ZFR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| AVR | ||
| VQFN | ||
| Surface Mount | ||
| 2-Wire/SPI/USART | ||
| AVR ATmega | ||
| ATmega128 | ||
| 38 | ||
| 48 | ||
| 16 MHz | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega128 Series Microcontrollers | ||
| 128 KB | ||
| 16 KB | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542390010 |
| Schedule B: | 8542390010 |