PDP SEO Portlet

ATMEGA1284P-XPLD

Evaluation Kit, ATMEGA1284P MCU's, Sensors, Mechanical Buttons, LED's, UART to USB Bridge

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA1284P-XPLD
Secondary Manufacturer Part#: ATMEGA1284P-XPLD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA1284P-XPLD is an evaluation board for megaAVR. It features an ATmega1284P and additional components demonstrating the features of the device. The AVR Explained kits are great platforms for early evaluation of the capabilities offered by the AVR microcontrollers. The MEGA-1284P Explained contain one QTouch button sensor, three mechanical buttons, four LED's, 3 analogue sensors, a UART to USB bridge. The AVR Explained expansion headers provide easy access to analogue and digital I/O pins. The board is powered by the USB cable and equipped with the standard 10pin JTAG header that connects to the full range of AVR debuggers. The MEGA-1284P Explained can be used to evaluate the ATmega164/324/644/1284 microcontrollers and the A, P and PA versions of these devices. These devices share the same peripherals, and differ only in memory size electrical characteristics such as power consumption.

  • ATmega1284P microcontroller
  • Read temperature sensor with the ADC
  • Read light sensor with the ADC
  • Use the Atmel QTouch library to detect touches on the touch button
  • Use PWM as input to an analogue filter and ADC to measure the filter response
  • 3 push buttons to interact with the microcontroller
  • 4 LED's to show status information
  • Board controller that routes data from the ATmega1284P UART to the PC via USB
  • Program the kit via bootloader or an Atmel programmer
  • Expand the board with Explained top modules

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
Yes
JTAG|SPI
Evaluation Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500110
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$77.86431
4+
$77.20838
8+
$76.54564
16+
$75.87674
32+
$75.228