ATMEGA1284P-PU
MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 40-Pin PDIP W
- RoHS 10 Compliant
- Tariff Charges
The Microchip ATmega1284P is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega1284P achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- High-performance, low-power 8-bit Atmel AVR Microcontroller
- Advanced RISC architecture
- 131 powerful Instructions – most single-clock cycle execution ?
- 32 × 8 general purpose working registers ?
- Fully static operation ?
- Up to 20MIPS throughput at 20MHz ?
- On-chip 2-cycle multiplier
- High endurance non-volatile memory segments ?
- 16/32/64/128KBytes of In-System Self-programmable Flash program memory ?
- 512/1K/2K/4KBytes EEPROM ?
- 1/2/4/16KBytes Internal SRAM ?
- Write/Erase Cycles: 10,000 Flash/ 100,000 EEPROM ?
- Data retention: 20 years at 85°C/ 100 years at 25°C ?
- Optional Boot Code Section with Independent Lock Bits
- In-System Programming by On-chip Boot Program
- True Read-While-Write Operation
- Programming Lock for Software Security
- Atmel QTouch library support
- Capacitive touch buttons, sliders and wheels
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| PDIP W | ||
| Through Hole | ||
| SPI/USART | ||
| AVR ATmega | ||
| ATmega128 | ||
| 32 | ||
| 40 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega128 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |