PDP SEO Portlet

ATMEGA1284P-MU

MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA1284P-MU
Secondary Manufacturer Part#: ATMEGA1284P-MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA1284P-MU is a 8-bit high-performance AVR RISC-based Microcontroller combines 128kB ISP flash memory with read-while-write capabilities, 4kB EEPROM, 16kB SRAM, 32 general purpose I/O lines, 32 general purpose working registers, a real time counter, three flexible timer/counters with compare modes and PWM, two USARTs, a byte oriented 2-wire serial interface, an 8-channel 10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE 1149.1 compliant) test interface for on-chip debugging and programming and six software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

  • Advanced RISC architecture
  • High endurance, non-volatile memory segments
  • JTAG (IEEE 1149.1 compliant) interface
  • Two 8-bit timer/counters with separate prescalers and compare modes
  • One/two 16-bit timer/counter with separate prescaler, compare mode and capture mode
  • Power-on reset (POR) and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
VQFN
Surface Mount
SPI/USART
AVR ATmega
ATmega128
32
44
20
85 °C
-40 °C
AVR ATmega Family ATmega128 Series Microcontrollers
128 KB
16 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  70.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:360  Mult:1  
USD $:
360+
$6.66216
720+
$6.5298
1440+
$6.43603
2880+
$6.34492
5760+
$6.1625