ATMEGA1284P-AUR
MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 44-Pin TQFP T/R
- RoHS 10 Compliant
- Tariff Charges
The ATMEGA1284P-AUR is a 8-bit high-performance AVR RISC-based Microcontroller Unit combines 128kB ISP flash memory with read-while-write capabilities, 4kB EEPROM, 16kB SRAM, 32 general purpose I/O lines, 32 general purpose working registers, a real time counter, three flexible timer/counters with compare modes and PWM, two USARTs, a byte oriented 2-wire serial interface, an 8-channel 10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE 1149.1 compliant) test interface for on-chip debugging and programming and six software selectable power saving modes.
- Device operates at 1.8 to 5.5V
- Advanced RISC architecture
- 131 Powerful instructions
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- High endurance non-volatile memory segments
- Optional boot code section with independent lock bits
- In-system programming by on-chip boot program
- True Read-While-Write operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| SPI/USART | ||
| AVR ATmega | ||
| ATmega128 | ||
| 32 | ||
| 44 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega128 Series Microcontrollers | ||
| 128 KB | ||
| 16 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |