PDP SEO Portlet

ATMEGA1284P-AU

8 Bit MCU, AVR ATmega Family ATmega1284P Series Microcontrollers, AVR, 20 MHz, 128 KB, 44 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA1284P-AU
Secondary Manufacturer Part#: ATMEGA1284P-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA1284P-AU is a low power CMOS 8bit microcontroller based on AVR enhanced RISC architecture in 44 pin TQFP package. This device achieves throughputs approaching 1MIPS per MHz by executing powerful instructions in a single clock cycle. This allows system designer to optimize power consumption versus processing speed. The ATMEGA1284P-AU has internal calibrated RC oscillator, on-chip analogue comparator, programmable watchdog timer with separate on-chip oscillator, two 8bit timer/counter with separate pre-scaler and compare mode, two 16bit timer/counter with separate pre-scaler, real time counter with separate oscillator and six PWM channels.

  • Up to 20MIPS throughput at 20MHz
  • 128KB of in-system self programmable flash program memory
  • 4KB EEPROM and 16KB internal SRAM memory
  • Qtouch library support
  • JTAG (IEEE std 1149.1 compliant) interface
  • 8 channel, 10bit A/D converter
  • Operating voltage range from 1.8V to 5.5V
  • 32 programmable I/O lines
  • Two programmable serial USART, two wire serial and SPI interfaces
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
JTAG/TWI/SPI/USART
AVR ATmega
ATmega128
32
44
20
85 °C
-40 °C
AVR ATmega Family ATmega128 Series Microcontrollers
128 KB
16 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.04286
2+
$6.66216
4+
$6.48684
8+
$6.32051
16+
$6.1625