PDP SEO Portlet

ATMEGA1284-PU

MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 40-Pin PDIP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA1284-PU
Secondary Manufacturer Part#: ATMEGA1284-PU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega1284 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega1284 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High-performance, low-power 8-bit Microcontroller
  • Advanced RISC architecture
    • 131 powerful Instructions – most single-clock cycle execution
    • 32 × 8 general purpose working registers
    • Fully static operation
    • Up to 20MIPS throughput at 20MHz
    • On-chip 2-cycle multiplier
  • High endurance non-volatile memory segments
    • 128Kbytes of In-System Self-programmable Flash program memory
    • 4Kbytes EEPROM
    • 16Kbytes Internal SRAM
    • Write/Erase Cycles: 10,000 Flash/ 100,000 EEPROM
    • Data retention: 20 years at 85°C/ 100 years at 25°C(1)
    • Optional Boot Code Section with Independent Lock Bits
    • In-System Programming by On-chip Boot Program
    • True Read-While-Write Operation
    • Programming Lock for Software Security
  • QTouch® library support
    • Capacitive touch buttons, sliders and wheels
    • QTouch and QMatrix acquisition
    • Up to 64 sense channels<

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
PDIP
Through Hole
SPI/USART
AVR ATmega
ATmega128
32
40
20
85 °C
-40 °C
AVR ATmega Family ATmega128 Series Microcontrollers
128 KB
16 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  110.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$6.60811
20+
$6.47682
40+
$6.38381
80+
$6.29344
160+
$6.1125