PDP SEO Portlet

ATMEGA1284-AU

8-bit MCU, AVR, 20 MHz, 128 KB, 16 KB, 44 Pins, TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA1284-AU
Secondary Manufacturer Part#: ATMEGA1284-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA1284-AU is a 8-bit high-performance AVR RISC-based Microcontroller Unit combines 128kB ISP flash memory with read-while-write capabilities, 4kB EEPROM, 16kB SRAM, 32 general purpose I/O lines, 32 general purpose working registers, a real time counter, three flexible timer/counters with compare modes and PWM, two USARTs, a byte oriented 2-wire serial interface, an 8-channel 10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE 1149.1 compliant) test interface for on-chip debugging and programming and six software selectable power saving modes.

  • Advanced RISC architecture
  • 32 x 8 General purpose working registers
  • Fully static operation
  • Up to 16MIPS throughout at 16MHz
  • On-chip 2-cycle multiplier
  • High endurance non-volatile memory segments
  • 4Kbytes EEPROM
  • 8kB Internal SRAM
  • Optional boot code section with independent lock bits
  • Programming lock for software security

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
I2C, TWI, SPI, USART
AVR ATmega
ATmega128
32
44
20 MHz
85 °C
-40 °C
AVR ATmega Family ATmega128 Series Microcontrollers
128 KB
16 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$6.35714
320+
$6.01351
640+
$5.85526
1280+
$5.70513
2560+
$5.5625