ATMEGA1281V-8AUR
MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| JTAG/TWI/SPI/USART | ||
| AVR ATmega | ||
| ATmega128 | ||
| 54 | ||
| 64 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega128 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |