PDP SEO Portlet

ATMEGA1281-16AU

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega1281 Series Microcontrollers

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA1281-16AU
Secondary Manufacturer Part#: ATMEGA1281-16AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA1281-16AU is a 8-bit low-power CMOS Microcontroller Unit based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega640/1280/1281/2560/2561 achieves throughputs approaching 1MIPS per MHz allowing the system designed to optimize power consumption versus processing speed. It offers the QTouch® library for embedding capacitive touch buttons, sliders and wheels functionality into AVR microcontrollers. The patented charge-transfer signal acquisition offers robust sensing and includes fully debounced reporting of touch keys and includes Adjacent Key Suppression® (AKS®) technology for unambiguous detection of key events. The easy-to-use QTouch Suite toolchain allows you to explore, develop and debug your own touch applications. The AVR is supported with a full suite of program and system development tools including: C compilers, macro assemblers, program debugger/simulators, in-circuit emulators and evaluation kits.

  • Advanced RISC architecture
  • 32 x 8 General purpose working registers
  • Fully static operation
  • Up to 16MIPS throughout at 16MHz
  • On-chip 2-cycle multiplier
  • High endurance non-volatile memory segments
  • 4Kbytes EEPROM
  • 8kB Internal SRAM
  • Optional boot code section with independent lock bits
  • Programming lock for software security

Technical Attributes

Find Similar Parts

Description Value
AVR
TQFP
Surface Mount
JTAG/TWI/SPI/USART
AVR ATmega
ATmega128
54
64
16
85 °C
-40 °C
AVR ATmega Family ATmega128 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  46.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$10.77333
180+
$10.56209
360+
$10.41237