PDP SEO Portlet

ATMEGA1280V-8AU

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega1280V Series Microcontrollers, AVR

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA1280V-8AU
Secondary Manufacturer Part#: ATMEGA1280V-8AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA1280V-8AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 128kB ISP flash memory, 8kB SRAM, 4kB EEPROM, 86 general purpose I/O lines, 32 general purpose working registers, real time counter, six flexible timers/counters with compare modes, PWM, 4 USARTs, byte oriented 2-wire serial interface, 16-channel 10-bit A/D converter and a JTAG interface for on-chip debugging. The device achieves a throughput of 16MIPS at 16MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves a throughput approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using the high-density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core.

  • Advanced RISC architecture
  • Power-on reset and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
  • JTAG (IEEE® std. 1149.1 compliant) Interface
  • QTouch® library support
  • 135 powerful instructions most single clock cycle execution
  • 32 x 8 general purpose working registers
  • Up to 16MIPS throughput at 16MHz
  • On-chip 2-cycle multiplier
  • Real-time counter with separate oscillator
  • Output compare modulator
  • Serial peripheral interface (SPI)
  • Byte oriented 2-wire serial interface

Technical Attributes

Find Similar Parts

Description Value
16
10-bit
AVR
TQFP
Surface Mount
JTAG/TWI/SPI/USART
AVR ATmega
ATmega128
86
100
8
85 °C
-40 °C
AVR ATmega Family ATmega128 Series Microcontrollers
128 KB
8 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$14.17143
180+
$13.4054
360+
$13.05263
720+
$12.71795
1440+
$12.4