PDP SEO Portlet

ATMEGA1280-16AU

MCU 8-Bit ATmega AVR RISC 128KB Flash 3.3V/5V 100-Pin TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA1280-16AU
Secondary Manufacturer Part#: ATMEGA1280-16AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Performance, Low Power Atmel AVR 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 135 Powerful Instructions – Most Single Clock Cycle Execution
    • 32 × 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 16 MIPS Throughput at 16MHz
    • On-Chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory Segments
    • 64K/128K/256KBytes of In-System Self-Programmable Flash
    • 4Kbytes EEPROM
    • 8Kbytes Internal SRAM
    • Write/Erase Cycles: 10,000 Flash/100,000 EEPROM
    • Data retention: 20 years at 85ºC/ 100 years at 25ºC
    • Optional Boot Code Section with Independent Lock Bits
  • In-System Programming by On-chip Boot Program
  • True Read-While-Write Operation
    • Programming Lock for Software Security
  • Endurance: Up to 64Kbytes Optional External Memory Space
  • Atmel QTouch library support
    • Capacitive touch buttons, sliders and whe

Technical Attributes

Find Similar Parts

Description Value
AVR
TQFP
Surface Mount
JTAG/TWI/SPI/USART
AVR ATmega
ATmega128
86
100
16
85 °C
-40 °C
AVR ATmega Family ATmega128 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  144
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$13.22667
180+
$12.96732
360+
$12.7835
720+
$12.60483
1440+
$12.4