PDP SEO Portlet

ATMEGA128-16MU

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega128 Series Microcontrollers, AVR

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA128-16MU
Secondary Manufacturer Part#: ATMEGA128-16MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA128-16MU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 128kB of programmable flash memory, 4kB SRAM, a 4kB EEPROM, an 8-channel 10-bit A/D converter and a JTAG interface for on-chip debugging. The device supports throughput of 16MIPS at 16MHz and operates between 4.5 to 5.5V. By executing instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using the Atmel high-density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core. The boot program can use any interface to download the application program in the application.

  • Advanced RISC architecture
  • Power-on reset and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
  • Software selectable clock frequency
  • ATmega103 compatibility mode selected by a fuse
  • Global pull-up disable
  • QTouch® library support
  • JTAG (IEEE std. 1149.1 compliant) interface

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
VQFN
Surface Mount
JTAG/TWI/SPI/USART
AVR ATmega
ATmega128
53
64
16
85 °C
-40 °C
AVR ATmega Family ATmega128 Series Microcontrollers
128 KB
4 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$15.12857
520+
$14.31081
1040+
$13.93421
2080+
$13.57692
4160+
$13.2375