PDP SEO Portlet

ATMEGA128-16AU

8 Bit MCU, AVR ATmega Family ATmega128 Series Microcontrollers, AVR, 16 MHz, 128 KB, 64 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA128-16AU
Secondary Manufacturer Part#: ATMEGA128-16AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA128-16AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 4kb EEPROM, an 8-channel 10-bit A/D converter and a JTAG interface for on-chip debugging. The device supports throughput of 16 MIPS at 16MHz and operates between 4.5 to 5.5V. By executing instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

  • High-performance, Low-power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
  • High Endurance Non-volatile Memory Segments
  • QTouch® Library Support
  • JTAG (IEEE Standard 1149.1 Compliant) Interface
  • Power-on Reset and Programmable Brown-out Detection
  • Internal Calibrated RC Oscillator
  • External and Internal Interrupt Sources
  • Idle, ADC Noise Reduction, Power-save, Power-down, Standby and Extended Standby Sleep Modes
  • Software Selectable Clock Frequency

Technical Attributes

Find Similar Parts

Description Value
AVR
TQFP
Surface Mount
JTAG/TWI/SPI/USART
AVR ATmega
ATmega128
53
64
16
85 °C
-40 °C
AVR ATmega Family ATmega128 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$15.12857
180+
$14.31081
360+
$13.93421
720+
$13.57692
1440+
$13.2375