PDP SEO Portlet

ATM90E26-YU-R

Single-Phase Active and Apparent Energy Metering IC, 2.8 V to 3.6 V, SSOP-28, -40 °C to 85 °C

Manufacturer:Microchip
Product Category: Processors, Other Processors
Avnet Manufacturer Part #: ATM90E26-YU-R
Secondary Manufacturer Part#: ATM90E26-YU-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ATM90E26-YU-R is a single-phase high-performance wide-span energy metering IC. The ADC and DSP technology ensure the chip's long term stability over variations in grid and ambient environmental conditions. The M90E26 is used for active and reactive energy metering for single-phase two-wire (1P2W), single-phase three-wire (1P3W) or anti-tampering energy meters. With the measurement function, the M90E26 can also be used in power instruments which need to measure voltage, current, etc. Metering features fully in compliance with the requirements of IEC62052-11, IEC62053-21 and IEC62053-23; applicable in class 1 or class 2 single-phase watthour meter or class 2 single-phase var-hour meter.

  • Accuracy of 0.1% for active energy and 0.2% for reactive energy over a dynamic range of 5000:1
  • Temperature coefficient is 15ppm/ °C (typical) for on-chip reference voltage
  • Energy meter constant doubling at low current to save verification time
  • Programmable start-up and no-load power threshold
  • Built-in hysteresis for power-on reset
  • Programmable voltage sag detection and zero-crossing output
  • Support L line and N line offset compensation
  • Crystal oscillator frequency is 8.192MHz
  • SSOP28 package, industrial temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.65714
4000+
$1.56757
8000+
$1.52632
16000+
$1.48718
32000+
$1.45