PDP SEO Portlet

ATF750LVC-15SU

CPLD ATF750LVC Family 500 Gates 10 Macro Cells 50MHz CMOS Technology 3.3V 24-Pin SOIC

Manufacturer:Microchip
Product Category: Programmable Logic, CPLDs
Avnet Manufacturer Part #: ATF750LVC-15SU
Secondary Manufacturer Part#: ATF750LVC-15SU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The “750” architecture is twice as powerful as most other 24-pin programmable logic devices. Increased product terms, sum terms, flip-flops and output logic configurations translate into more usable gates. High-speed logic and uniform, predictable delays guarantee fast in-system performance. The ATF750LVC is a high-performance CMOS (electrically-erasable) complex programmable logic device (CPLD) that utilizes proven electrically-erasable technology.

  • 3.0V to 5.5V Operating Range
  • Advanced, High-speed, Electrically-erasable Programmable Logic Device
    • Superset of 22V10
    • Enhanced Logic Flexibility
    • Architecturally Compatible with ATV750B and ATV750 Software and Hardware
  • D- or T-type Flip-flop
  • Product Term or Direct Input Pin Clocking
  • 10 ns Maximum Pin-to-pin Delay with 5V Operation
  • 15 ns Maximum Pin-to-pin Delay with 3V Operation
  • Highest Density Programmable Logic Available in 24-pin Package
    • Advanced Electrically-erasable Technology
    • Reprogrammable
    • 100% Tested
  • Increased Logic Flexibility
    • 42 Array Inputs, 20 Sum Terms and 20 Flip-flops
  • Enhanced Output Logic Flexibility
    • All 20 Flip-flops Feed Back Internally
    • 10 Flip-flops are also Available as Outputs
  • Programmable Pin-keeper Circuits
  • Dual-in-line and Surface Mount Package in Standard Pinouts

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
10
24
10
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310055
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:186  Mult:31  
USD $:
186+
$4.0
372+
$3.78378
744+
$3.68421
1488+
$3.58974
2976+
$3.5