PDP SEO Portlet

ATF22V10CQZ-20XU

SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz EECMOS Technology 5V 24-Pin TSSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATF22V10CQZ-20XU
Secondary Manufacturer Part#: ATF22V10CQZ-20XU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip ATF22V10CZ/CQZ is a high-performance CMOS (electrically erasable)programmable logic device (PLD) which utilizes The Microchip proven electrically erasableFlash memory technology. Speeds down to 12ns with zero standby powerdissipation are offered. All speed ranges are specified over the full 5V ±10% range forindustrial temperature ranges; 5V ±5% for commercial range 5-volt devices. TheATF22V10CZ/CQZ provides a low voltage and edge-sensing “zero” power CMOSPLD solution with “zero” standby power (5µA typical). The ATF22V10CZ/CQZ providesa “zero” power CMOS PLD solution with 5V operating voltages, powering downautomatically to the zero power-mode through The Microchip patented Input TransitionDetection (ITD) circuitry when the device is idle, offering “zero” (100µA worst case)standby power. This feature allows the user to manage total system power to meetspecific application requirements and enhance reliability. Pin “keeper” circuits on inputand output pins eliminate static power consumed by pull-up resistors. The “CQZ” combinesthe low high-frequency ICC of the “Q” design with the “Z” feature. The ATF22V10CZ/CQZ incorporates a superset of the generic architectures, whichallows direct replacement of the 22V10 family and most 24-pin combinatorial PLDs.Ten outputs are each allocated 8 to 16 product terms. Three different modes of operation,configured automatically with software, allow highly complex logic functions to berealized.

  • Industry-standard Architecture
  • 12ns Maximum Pin-to-pin Delay
  • Zero Power
    • 100µA Maximum Standby Power (Input Transition Detection)
  • CMOS and TTL Compatible Inputs and Outputs
  • Advanced Electrically ErasableTechnology
    • Reprogrammable
    • 100% Tested
  • Latch Feature Holds Inputs to Previous Logic State
  • High-reliability CMOS Process
    • 20 Year Data Retention
    • 100 Erase/Write Cycles
    • 2,000V ESD Protection
    • 200mA Latchup Immunity
  • Industrial Temperature Ranges
  • Dual-in-line and Surface Mount Standard Pinouts
  • PCI Compliant
  • Green Package Options (Pb/Halide-free/RoHS Compliant) Available

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 85 °C
24
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310055
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:248  Mult:62  
USD $:
248+
$2.97143
496+
$2.81081
992+
$2.73684
1984+
$2.66667
3968+
$2.6