PDP SEO Portlet

ATF22V10CQZ-20JU

SPLD, EEPLD, EEPLD, 10 I/O's, 10 Logic Cells, LCC, 28 Pins, 4.5 V

Manufacturer:Microchip
Avnet Manufacturer Part #: ATF22V10CQZ-20JU
Secondary Manufacturer Part#: ATF22V10CQZ-20JU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATF22V10CQZ-20JU is a high-performance CMOS (electrically-erasable) Programmable Logic Device (PLD) which utilizes proven electrically-erasable flash memory technology. Speeds down to 12ns with zero standby power dissipation are offered. All speed ranges are specified over the full 5V ±10% range for industrial temperature ranges, 5V ±5% for commercial range 5V device. It provides a low voltage and edge-sensing zero power CMOS PLD solution with "zero"" standby power (5µA typical). It also provides a zero power CMOS PLD solution with 5V operating voltages, powering down automatically to the zero power-mode through input transition detection (ITD) circuitry when the device is idle, offering zero (25µA worst case) standby power. This feature allows the user to manage total system power to meet specific application requirements and enhance reliability. Pin keeper circuits on input and output pins eliminate static power consumed by pull-up resistors."

  • Industry-standard architecture
  • Zero power - 25µA maximum standby power (input transition detection)
  • CMOS and TTL Compatible inputs and outputs
  • Advanced electrically-erasable technology
  • Latch feature holds inputs to previous logic state
  • High-reliability CMOS process
  • Commercial and industrial temperature ranges
  • Dual-in-line and surface mount standard pinouts
  • PCI compliant
  • 12ns maximum pin-to-pin delay

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 85 °C
28
PLCC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310055
Schedule B: 8542310055
In Stock :  172612.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.5615
2+
$2.5397
4+
$2.4961
8+
$2.4525
16+
$2.4089