PDP SEO Portlet

ATF22V10C-10SU

SPLD, EEPLD, 10 I/O's, 10 Logic Cells, SOIC, 24 Pins, 4.5 V

Manufacturer:Microchip
Avnet Manufacturer Part #: ATF22V10C-10SU
Secondary Manufacturer Part#: ATF22V10C-10SU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip ATF22V10C is a high-performance CMOS (electrically erasable) programmable logic device (PLD) that utilizes proven electrically erasable Flash memory technology from Microchip. Speeds down to 5ns and power dissipation as low as 10µA (typical) are offered. All speed ranges are specified over the full 5V ± 10% range for military and industrial temperature ranges, and 5V ± 5% for commercial temperature ranges. Several low-power options allow selection of the best solution for various types of power-limited applications. Each of these options significantly reduces total system power and enhances system reliability.

  • Industry-standard Architecture
    • Low-cost, Easy-to-use Software Tools
  • High-speed, Electrically Erasable Programmable Logic Devices
    • 5ns Maximum Pin-to-pin Delay
  • Latch Feature Holds Inputs to Previous Logic States
  • Pin-controlled Standby Power (10µA Typical)
  • Advanced Flash Technology
    • Reprogrammable
    • 100% Tested
  • High-reliability CMOS Process
    • 20-year Data Retention
    • 100 Erase/Write Cycles
    • 2,000V ESD Protection
    • 200mA Latch-up Immunity
  • Dual Inline and Surface Mount Packages in Standard Pinouts
  • PCI-compliant
  • Green Package Options (Pb/Halide-free/RoHS Compliant) Available
  • Full Military, Commercial and Industrial Temperature Ranges
  • Applications Include Glue Logic for 5.0V Systems, DMA Control, State Machine Control, Graphics Processing

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 85 °C
24
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310055
Schedule B: 8542310055
In Stock :  18
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:31  Mult:1  
USD $:
1+
$1.96
2+
$1.95
4+
$1.94
8+
$1.93
16+
$1.92