PDP SEO Portlet

ATF22V10B-15GM/883

SPLD ATF22V10B Family 500 Gates 10 Macro Cells 83.3MHz CMOS Technology 5V 24-Pin CDIP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATF22V10B-15GM/883
Secondary Manufacturer Part#: ATF22V10B-15GM/883
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATF22V10B is a high-performance CMOS (electrically erasable) programmable logic device (PLD) which utilizes the proven electrically erasable Flash memory technology. Speeds down to 7.5ns and power dissipation as low as 10mA are offered. All speed ranges are specified over the full 5V ± 10% range for military and industrial temperature ranges, and 5V ± 5% for commercial temperature ranges.

  • Industry Standard Architecture
    • Low-cost Easy-to-use Software Tools
  • High-speed, Electrically Erasable Programmable Logic Devices
  • CMOS and TTL Compatible Inputs and Outputs
    • Input and I/O Pull-up Resistors
  • Advanced Flash Technology
    • Reprogrammable
    • 100% Tested
  • High-reliability CMOS Process
    • 20 year Data Retention
    • 100 Erase/Write Cycles
    • 2,000V ESD Protection
    • 200mA Latchup Immunity
  • Full Military Temperature Ranges
  • Dual-in-line and Surface Mount Packages in Standard Pinouts
  • PCI Compliant

Technical Attributes

Find Similar Parts

Description Value
Through Hole
-55 to 125 °C
24
CDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.2.C
HTSN: 8542310055
Schedule B: 8542310055
In Stock :  12.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$81.5946
30+
$79.97351
60+
$78.82506
120+
$77.70914
240+
$75.475