PDP SEO Portlet

ATF22LV10C-10JU

SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz CMOS Technology 3.3V/5V 28-Pin PLCC

Manufacturer:Microchip
Avnet Manufacturer Part #: ATF22LV10C-10JU
Secondary Manufacturer Part#: ATF22LV10C-10JU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip ATF22LV10C is a high-performance CMOS (electrically erasable) programmable logic device (PLD) that utilizes the Microchip proven electrically erasable Flash memory technology. Speeds down to 10ns and power dissipation as low as 10mA are offered. All speed ranges are specified over the 3.0V to 5.5V range for industrial and commercial temperature ranges. The ATF22LV10C provides a low-voltage and user controlled “zero” power CMOS PLD solution. A user-controlled power-down feature offers “zero” (10µA typical) standby power. This feature allows the user to manage total system power to meet specific application requirements and enhance reliability, all without sacrificing speed. The ATF22LV10C is capable of operating at supply voltages down to 3.0V. When the power-down pin is active, the device is placed into a zero standby power-down mode. When the power-down pin is not used or active, the device operates in a full power low voltage mode. Pin “keeper” circuits on input and output pins hold pins to their previous logic levels when idle, which eliminate static power consumed by pull-up resistors. The ATF22LV10C macrocell incorporates a variable product term architecture. Each output is allocated from 8 to 16 product terms which allows highly-complex logic functions to be realized. Two additional product terms are included to provide synchronous reset and asynchronous reset. These additional product terms are common to all ten registers and are automatically cleared upon power-up. Register preload simplifies testing. A security fuse prevents unauthorized copying of programmed fuse patterns.

  • 3.0V to 5.5V Operating Range
  • Advanced Low-voltage Electrically-erasable Programmable Logic Device
  • User-controlled Power-down Pin Option
  • Pin-controlled Standby Power (10µA Typical)
  • Well-suited for Battery Powered Systems
  • 10ns Maximum Propagation Delay
  • CMOS and TTL Compatible Inputs and Outputs
  • Latch Feature Hold Inputs to Previous Logic States
  • Advanced Electrically-erasable Technology
    • Reprogrammable
    • 100% Tested
  • High-reliability CMOS Process
    • 20 year Data Retention
    • 100 Erase/Write Cycles
    • 2,000V ESD Protection
    • 200mA Latchup Immunity
  • Industrial Temperature Ranges
  • Dual-in-line and Surface Mount Packages in Standard Pinouts
  • Inputs are 5V Tolerant
  • Green Package Options (Pb/Halide-free/RoHS Compliant) Available
  • Applcations include Glue logic for 3.3V systems, DMA Control, State Machine Control, Graphics proce

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 85 °C
28
PLCC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310055
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:380  Mult:38  
USD $:
380+
$1.65192
760+
$1.638
1520+
$1.62394
3040+
$1.60975
6080+
$1.59599