PDP SEO Portlet

ATF16V8CZ-15PU

SPLD, EEPLD, EEPLD, 8 I/O's, 8, DIP, 20 Pins, 4.5 V

Manufacturer:Microchip
Avnet Manufacturer Part #: ATF16V8CZ-15PU
Secondary Manufacturer Part#: ATF16V8CZ-15PU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATF16V8CZ-15PU is a high performance EECMOS programmable logic device in 20 pin DIP package. This device utilizes electrically erasable flash memory technology. It significantly reduces total system power, enhances system reliability and reduces power supply cost. The supply current drops to less than 5µA typically when all the inputs and internal nodes are not switching. This automatic power down feature or sleep mode allows for power savings in slow clock systems and asynchronous applications.

  • Input or feedback to non registered output time (tpd) of 15ns
  • Input or feedback setup time of (ts) 12ns
  • PCI compliant
  • High reliability CMOS process
  • 20 years data retention and 100 erase/write cycles
  • Reprogrammable and 100% tested advance flash technology
  • CMOS and TTL compatible inputs and outputs
  • Power supply voltage of 5V
  • Internal feedback frequency of 62MHz
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
Through Hole
-40 to 85 °C
20
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310055
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:18  Mult:1  
USD $:
18+
$1.9115
36+
$1.8954
72+
$1.87913
144+
$1.86271
288+
$1.84678