PDP SEO Portlet

ATF16V8C-5JX

SPLD ATF16V8C Family 250 Gates 8 Macro Cells 166MHz EECMOS Technology 5V 20-Pin PLCC

Manufacturer:Microchip
Product Category: Programmable Logic, CPLDs
Avnet Manufacturer Part #: ATF16V8C-5JX
Secondary Manufacturer Part#: ATF16V8C-5JX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATF16V8C is a high performance EECMOS Programmable Logic Device (PLD) which utilizes the proven Electrically-Erasable (EE) Flash memory technology. Offered options include speeds down to 5ns and a 100µA pin-controlled power-down mode. All speed ranges are specified over the full 5V ± 10% range for industrial temperature range, and 5V ± 5% for commercial range 5V devices. The ATF16V8C incorporates a super set of the generic architectures, which allows direct replacement of the 16R8 family and most 20-pin combinatorial PLDs. Eight outputs are each allocated eight product terms. Three different modes of operation are configured automatically with software and allow highly complex logic functions to be realized. The ATF16V8C can significantly reduce total system power, thereby enhancing system reliability and reducing power supply costs. When Pin 4 is configured as the power-down control pin, supply current drops to less than 100µA whenever the pin is high. If the power-down feature is not required for a particular application, Pin 4 may be used as a logic input. Also, the pin-keeper circuits eliminate the need for external pull-up resistors along with their attendant power consumption.

  • Industry Standard Architecture
    • Emulates Many 20-pin PALs ?
    • Low-cost, Easy to Use Software Tools
  • High Speed Electrically-Erasable Programmable Logic Devices (EE PLD) ?
    • 5ns Maximum Pin-to-pin Delay
  • Low Power, 100µA Pin Controlled Power-down Mode Option
  • CMOS and TTL Compatible Inputs and Outputs
    • Input and I/O Pin Keeper Circuits
  • Advanced Flash Technology
    • Reprogrammable ?
    • 100% Tested
  • High Reliability CMOS Process ?
    • 20 Year Data Retention ?
    • 100 Erase/Write Cycles
    • 2,000V ESD Protection ?
    • 200mA Latchup Immunity
  • Commercial and Industrial Temperature Ranges
  • Dual-in-line and Surface Mount Packages in Standard Pinouts
  • PCI Compliant
  • Green (ROHS Compliant) Package Options Available

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
0 to 70 °C
20
PLCC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310055
Schedule B: 8542310055
In Stock :  34.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
1+
$2.5578
2+
$2.54475
4+
$2.5317
8+
$2.51865
16+
$2.07478