PDP SEO Portlet

ATF16V8BQL-15SU

SPLD ATF16V8BQL Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin SOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: ATF16V8BQL-15SU
Secondary Manufacturer Part#: ATF16V8BQL-15SU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATF16V8B(QL) is a high-performance CMOS Electrically-Erasable Programmable Logic Device (EE PLD) that utilizes the proven electrically-erasable Flash memory technology. All speed ranges are specified over the full 5.0V ± 10% range for industrial temperature range. The ATF16V8BQL provides edge-sensing low-power PLD solution with low standby power consumption (5mA typical). The ATF16V8BQL powers down automatically to the low-power mode through the Input Transition Detection (ITD) circuitry the device is idle. The ATF16V8B(QL) incorporate a super set of the generic architectures, which allows direct replacement of the 16R8 family and most 20-pin combinatorial PLDs. Eight outputs are each allocated eight product terms. Three different modes of operation, configured automatically with software, allow highly complex logic functions to be realized.

  • Industry-standard Architecture ?
    • Emulates Many 20-pin PALs®
    • Low-cost Easy-to-use Software Tools
  • High-speed Electrically-erasable Programmable Logic Devices ?
    • 10ns Maximum Pin-to-pin Delay
  • Automatic 5mA Standby for ATF16V8BQL
  • CMOS and TTL Compatible Inputs and Outputs ?
    • Input and I/O Pull-up Resistors
  • Advanced Flash Technology ? Reprogrammable ? 100% Tested
  • High-reliability CMOS Process ?
    • 20 Year Data Retention ?
    • 100 Erase/Write Cycles ?
    • 2,000V ESD Protection ?
    • 200mA Latchup Immunity
  • Industrial Temperature Range
  • Dual-in-line and Surface Mount Packages in Standard Pinouts
  • PCI-compliant
  • Green Package Options (Pb/Halide-free/RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 85 °C
20
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310055
Schedule B: 8542310055
In Stock :  19.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:37  Mult:1  
USD $:
37+
$0.79056
74+
$0.7839
148+
$0.77717
296+
$0.77038
592+
$0.76379