ATF16V8BQL-15PU
SPLD, EEPLD, 8 I/O's, 8 Logic Cells, DIP, 20 Pins, 4.5 V
- RoHS 10 Compliant
- Tariff Charges
The ATF16V8BQL-15PU is a high-performance CMOS Electrically-Erasable Programmable Logic Device (EE PLD) that utilizes the electrically-erasable flash memory technology. All speed ranges are specified over the full 5.0V ±10% range for industrial temperature range. The ATF16V8BQL provides edge-sensing low-power PLD solution with low standby power consumption (5mA typical). The ATF16V8BQL powers down automatically to the low-power mode through the Input Transition Detection (ITD) circuitry when the device is idle. The ATF16V8B(QL) incorporate a super set of the generic architectures, which allows direct replacement of the 16R8 family and most 20-pin combinatorial PLDs. Eight outputs are each allocated eight product terms. Three different modes of operation, configured automatically with software, allow highly complex logic functions to be realized.
- Industry-standard architecture - Emulates many 20-pin PALs® and easy-to-use software tools
- High-speed electrically-erasable programmable logic devices - 10ns maximum pin-to-pin delay
- Automatic 5mA standby for ATF16V8BQL
- CMOS and TTL compatible inputs and outputs - input and I/O pull-up resistors
- Advanced flash technology - reprogrammable and 100% tested
- High-reliability CMOS process
- Industrial temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| -40 to 85 °C | ||
| 20 | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310055 |
| Schedule B: | 8542310055 |