PDP SEO Portlet

ATF16V8B-15PU

SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PDIP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATF16V8B-15PU
Secondary Manufacturer Part#: ATF16V8B-15PU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATF16V8B-15PU is a high-performance CMOS Electrically-erasable Programmable Logic Device that utilizes the electrically-erasable flash memory technology. All speed ranges are specified over the full 5.0V ±10% range for industrial temperature range. The ATF16V8B-15PU provides edge-sensing low-power PLD solution with low standby power consumption (5mA typical). The ATF16V8B-15PU powers down automatically to the low-power mode through the input transition detection (ITD) circuitry when the device is idle. The ATF16V8B-15PU incorporate a super set of the generic architectures, which allows direct replacement of the 16R8 family and most 20-pin combinatorial PLDs. Eight outputs are each allocated eight product terms. Three different modes of operation, configured automatically with software, allow highly complex logic functions to be realized.

  • Dual-in-line and surface mount packages in standard pinouts
  • High-speed electrically-erasable programmable logic devices

Technical Attributes

Find Similar Parts

Description Value
Through Hole
-40 to 85 °C
20
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310055
Schedule B: 8542310055
In Stock :  14.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:18  Mult:1  
USD $:
18+
$0.987
36+
$0.9786
72+
$0.9618
144+
$0.945
288+
$0.9282