ATF16V8B-15JU
SPLD, EEPLD, 8 I/O's, 8 Logic Cells, LCC, 20 Pins, 4.5 V
- RoHS 10 Compliant
- Tariff Charges
The Microchip ATF16V8B(QL) is a high-performance CMOS Electrically-ErasableProgrammable Logic Device (EE PLD) that utilizes the Microchip provenelectrically-erasable Flash memory technology. All speed ranges are specifiedover the full 5.0V ? 10% range for industrial temperature range. The ATF16V8BQL provides edge-sensing low-power PLD solution with lowstandby power consumption (5mA typical). The ATF16V8BQL powers downautomatically to the low-power mode through the Input Transition Detection (ITD)circuitry when the device is idle. The ATF16V8B(QL) incorporate a super set of the generic architectures, whichallows direct replacement of the 16R8 family and most 20-pin combinatorial PLDs.Eight outputs are each allocated eight product terms. Three different modes ofoperation, configured automatically with software, allow highly complex logicfunctions to be realized.
- Industry-standard Architecture
- Emulates Many 20-pin PALs® ?
- Low-cost Easy-to-use Software Tools
- High-speed Electrically-erasable Programmable Logic Devices ?
- 10ns Maximum Pin-to-pin Delay
- Automatic 5mA Standby for ATF16V8BQL
- CMOS and TTL Compatible Inputs and Outputs ?
- Input and I/O Pull-up Resistors
- Advanced Flash Technology ?
- Reprogrammable
- 100% Tested
- High-reliability CMOS Process
- 20 Year Data Retention ?
- 100 Erase/Write Cycles ?
- 2,000V ESD Protection ?
- 200mA Latchup Immunity
- Industrial Temperature Range
- Dual-in-line and Surface Mount Packages in Standard Pinouts
- PCI-compliant
- Green Package Options (Pb/Halide-free/RoHS Compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| -40 to 85 °C | ||
| 20 | ||
| PLCC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310055 |
| Schedule B: | 8542310055 |