PDP SEO Portlet

ATF16LV8C-10XU

SPLD, EEPLD, EEPLD, 8 I/O's, 8 Logic Cells, TSSOP, 20 Pins, 3 V

Manufacturer:Microchip
Product Category: Programmable Logic, CPLDs
Avnet Manufacturer Part #: ATF16LV8C-10XU
Secondary Manufacturer Part#: ATF16LV8C-10XU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATF16LV8C is a high-performance EECMOS programmable logic device that utilizes Microchip’s proven electrically-erasable Flash memory technology. Speeds down to 10 ns and a 5 µA pin-controlled power-down mode option are offered. All speed ranges are specified over the full 3.0V to 5.25V range for industrial and commercial temperature ranges. The ATF16LV8C incorporates a superset of the generic architectures, which allows direct replacement of the 16R8 family and most 20-pin combinatorial PLDs. Eight outputs are each allocated eight product terms. Three different modes of operation, configured automatically with software, allow highly complex logic functions to be realized. The ATF16LV8C can significantly reduce total system power, thereby enhancing system reliability and reducing power supply costs. When pin 4 is configured as the power-down control pin, supply current drops to less than 5 µA whenever the pin is high. If the power-down feature isn't required for a particular application, pin 4 may be used as a logic input. Also, the pin keeper circuits eliminate the need for internal pull-up resistors along with their attendant power consumption.

  • 3.0V to 5.5V Operation
  • Industry-standard Architecture
    • Emulates Many 20-pin PALs®
    • Low-cost Easy-to-use Software Tools
  • High-speed
    • 10 ns Maximum Pin-to-pin Delay
  • Ultra-low Power
    • 5 µA (Max) Pin-controlled Power-down Mode Option
    • Typical 100 nA Standby
  • CMOS and TTL Compatible Inputs and Outputs
    • I/O Pin-keeper Circuits
  • Advanced Flash Technology
    • Reprogrammable
    • 100% Tested
  • High-reliability CMOS Process
    • 20 Year Data Retention
    • 100 Erase/Write Cycles
    • 2,000V ESD Protection
    • 200 mA Latchup Immunity
  • Commercial and Industrial Temperature Ranges
  • Dual-in-line and Surface Mount Packages in Standard Pinouts
  • Inputs are 5V Tolerant
  • Green Package Options (Pb/Halide-free/RoHS Compliant) Available

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 85 °C
20
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310055
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:74  Mult:1  
USD $:
74+
$2.37143
148+
$2.24324
296+
$2.18421
592+
$2.1282
1184+
$2.075