PDP SEO Portlet

ATF1504ASV-15AU44

CPLD ATF1504ASV Family 1.5K Gates 64 Macro Cells 76.9MHz 3.3V 44-Pin TQFP

Manufacturer:Microchip
Product Category: Programmable Logic, CPLDs
Avnet Manufacturer Part #: ATF1504ASV-15AU44
Secondary Manufacturer Part#: ATF1504ASV-15AU44
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATF1504ASV is a high-performance, high-density complex programmable logic device (CPLD) that utilizes proven electrically-erasable memory technology. With 64 logic macrocells and up to 68 inputs, it easily integrates logic from several TTL, SSI, MSI, LSI and classic PLDs. The ATF1504ASV enhanced routing switch matrices increase usable gate count and the odds of successful pin-locked design modifications. The ATF1504ASV has up to 68 bi-directional I/O pins and four dedicated input pins, depending on the type of device package selected. Each dedicated pin can also serve as a global control signal, register clock, register reset or output enable. Each of these control signals can be selected for use individually within each macrocell. Each of the 64 macrocells generates a buried feedback that goes to the global bus. Each input and I/O pin also feeds into the global bus. The switch matrix in each logic block then selects 40 individual signals from the global bus. Each macrocell also generates a foldback logic term that goes to a regional bus. Cascade logic between macrocells in the ATF1504ASV allows fast, efficient generation of complex logic functions. The ATF1504ASV contains four such logic chains, each capable of creating sum term logic with a fan-in of up to 40 product terms The ATF1504ASV macrocell, is flexible enough to support highlycomplex logic functions operating at high speed. The macrocell consists of five sections: product terms and product term select multiplexer, OR/XOR/CASCADE logic, a flip-flop, output select and enable, and logic array inputs.

  • High-density, High-performance, Electrically-erasable Complex Programmable Logic Device
    • 3.0 to 3.6V Operating Range
    • 64 Macrocells
    • 5 Product Terms per Macrocell, Expandable up to 40 per Macrocell
    • 44, 68, 84, 100 Pins
    • 15 ns Maximum Pin-to-pin Delay
    • Registered Operation up to 77 MHz
    • Enhanced Routing Resources
  • In-System Programmability (ISP) via JTAG
  • Flexible Logic Macrocell
    • D/T/Latch Configurable Flip-flops
    • Global and Individual Register Control Signals
    • Global and Individual Output Enable
    • Programmable Output Slew Rate
    • Programmable Output Open-collector Option
    • Maximum Logic Utilization by Burying a Register with a COM Output
  • Advanced Power Management Features
    • Automatic 5 µA Standby for “L” Version
    • Pin-controlled 100 µA Standby Mode (Typical)
    • Programmable Pin-keeper Circuits on Inputs and I/Os
    • Reduce

Technical Attributes

Find Similar Parts

Description Value
TQFP
Surface Mount
64
44
32
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310055
Schedule B: 8542310055
In Stock :  160.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$3.384
320+
$3.3552
640+
$3.2976
1280+
$3.24
2560+
$3.1824